Stanley Intelli Tools STHT77502-1 Cross90™ Laser (Red Beam)

MPN
STHT77502-1
Brand
STANLEY
EAN-13
3253561775024
Order Code
97-2941
Country of Origin
China

No longer stocked


The Stanley Intelli Tools Cross90™ Red Beam Laser is self-levelling and projects a 100° vertical beam, horizontal beam and an additional 90° vertical beam. The 90° beam is ideal for tile or flooring installation or to lay out partition walls with ease.

The body is fitted with overmould housing and rubber bumpers on all corners for protection against knocks. Easy-to-use, fitted with a touch pad control panel and a 3-position lock switch with manual mode. It is IP50 rated, making it ideal for indoor DIY and residential construction jobs.

Supplied with: 2 x AA alkaline batteries, 1 x QuickLink™ Bracket and 1 x Storage Pouch.

Specification:

Level Accuracy: ±0.5mm/m
Working Range: 12m
Power: 2 x AA batteries (supplied)
Thread: 1/4in
Weight: 0.6kg


Type Measure
Accuracy ± 0.5mm/m
Laser Colour Red

Trustpilot