Stanley Intelli Tools STHT1-77409 TLM 50 Laser Measurer 15m

MPN
STHT1-77409
Brand
STANLEY
EAN-13
3253561774096
Order Code
97-2967
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stanley Intelli Tools TLM 50 Laser Measure can measure length with a single button, simple to use, both for taking simple measurements and for continuous measures. It has a compact, lightweight design with an ergonomic rubber casing. Its back lit display clearly shows measurements, even in dark areas. Also has an auto power off that saves battery power.

Accuracy: ± 3mm
Operating Range: 15m
Power: 2 x AAA batteries (supplied)


Type Laser Distance Measurer
Accuracy 3mm
Measurement Range 0 - 15m

Reviews

Be the first to submit a review

Trustpilot