Stanley Intelli Tools FMHT82563-0 FatMax® Smart Digital Multimeter

MPN
FMHT82563-0
Brand
Stanley
EAN-13
3253560825638
Order Code
97-6592
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Stanley Intelli Tools FatMax® Smart Digital Multimeter is highly reliable with a compact, handheld design. Contains all the necessary features to measure DC and AC voltage, DC current, resistance, battery voltage, diodes and forin-circuit continuity test. The Smart Function automatically detects the correct measurement. A 'Hold' function allows you to hold a value for a few seconds.

It has a 3.5in LCD display with a dual display option, allowing you to keep 2 values ​​on the screen at the same time. Encased in a robust housing with anti-drop performance.

Specification:

Voltage: AC/DC 600V.
Resistance: 10M ohm, Continuity: <40 ohm.
Frequency: 3 kHz.
Power: 2 x AA Batteries (supplied).


Type Multimeter
Display Counts 3.5

Reviews

Be the first to submit a review

Trustpilot