Stanley FMST1-75753 Tool Box Black Durable 1pc Sturdy Design

MPN
FMST1-75753
Brand
Stanley
EAN-13
3253561757532
Order Code
07-2012
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £103.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Stanley FMST1-75753 tool box is designed for efficient tool storage. It offers robust construction with convenient compartments for organising various tools. Ideal for professionals and DIY enthusiasts, this tool box ensures tools are kept secure and easily accessible.
Type Tool box
Dim (W x H) 43 mm x 63.5 cm
Factory colour Black
Height 63.5cm
Max. load Capacity 50kg
Weight 10.55kg
Width 43mm

Reviews

Be the first to submit a review

Trustpilot