Stanley FMHTI-33856 Key Ring Tape 2m

Order Code:

84-7773

Brand: Stanley MPN: FMHTI-33856 EAN-13: 3253560337063
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayAdditional quantity lead time 10 months

The Stanley Key Ring Tape has a 2 metre blade which is 13mm wide with 90cm stand out. It has a bi-material case, and a tru-zero end hook.


  • Class II accuracy
Type Tape Measure
Measuring Length 2m
Metric or Imperial Metric
Accuracy II accuracy
Blade Material Tylon
Blade Width 13mm
Body Bi-material
Measure Class Class 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot