Stanley FMHT0-75468 FatMax® 5-in-1 Diagonal Pliers 180mm (7in)

MPN
FMHT0-75468
Brand
STANLEY
EAN-13
3253560754686
Order Code
97-2636
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These Stanley FatMax® 5-in-1 Diagonal Pliers are manufactured from induction hardened drop forged steel for increased working life and durability. With a semi flush cut tip for highly accurate flush cutting of soft materials. Fitted with bi-material grip handles providing a comfortable and secure grip.

This diagonal plier also has a number of other features: a wire stripper to strip 1.5mm² & 2.5mm² wire, a wire cutter to cut wires up to and including 1.8mm piano wire, a wire crimper die to crimp 1.5mm² - 2.5mm² wire and a bolt cutter with two dimensions of bolt croppers to cut M3 & M4 bolts, threaded for an accurate cut.


Type Plier
ESD Safe No
Length 180mm
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot