Stanley 83.500.38 SXWT-PC517 Folding Flatbed Trolley Max Load 120 kg

MPN
83.500.38
Brand
STANLEY
EAN-13
8717496637635
Order Code
07-2000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £81.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 159 availableBack-order availability date - 03/12/2026

The Stanley 83.500.38 flatbed trolley is a versatile and robust transport tool with a maximum load capacity of 120 kg. This folding trolley, model SXWT-PC517, is ideal for moving heavy items in workshops and warehouses. Its sturdy construction makes it suitable for both professional and domestic use.
Type Flatbed trolley
Load Capacity 120kg
Colour Black, Silver
Dimensions (L x W x H) 680 x 410 x 920 mm
Dimensions folded 680 x 410 x 80mm
Height 920mm
Length 680mm
Weight 6400g
Wheels (Ø x W) 101 x 33mm
Width 410mm

Reviews

Be the first to submit a review

Trustpilot