Stanley 5-64-977 Cushion Grip Screwdriver Set Flared /Phillips 10pc

MPN
5-64-977
Brand
Stanley
EAN-13
3253565649772
Order Code
86-9586
Country of Origin
China

Discontinued


A 10-piece set of slotted and Phillips screwdrivers from the Stanley Cushion Grip range.


  • High grade steel bar allows for high torque and reduces the chance of tip breakage
  • Soft grip handle for excellent torque and comfort
  • Tip indentification makes it easy to find the right screwdriver for each screw type
  • Smooth domed end for fast spinning action, speed and comfort
  • Large diameter handle offers greater torque needed for driving wood screws
  • Magnetic tip for easy pick-up and screw locator
  • Stanley type 5-64-977
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot