Stanley 4-18-236 Brick Punch 10mm x 140mm (3/8in x 5.1/2in)

MPN
4-18-236
Brand
Stanley
EAN-13
3253564182362
Order Code
84-8397
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Pin punch Quality chrome vanadium steel increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points. Quenched and tempered to precise specifications.

  • Size: 140 x 10mm (5 1/2in x 3/8 in).


    Type Brick punch
    Length 140mm
    Width 10mm
  • Reviews

    Be the first to submit a review

    Trustpilot