Stanley 4-10-018 Cutter Precision Blade 1pc Durable Construction

MPN
4-10-018
Brand
Stanley
EAN-13
3253564100182
Order Code
07-1990
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by Stanley, the 4-10-018 Cutter is a durable, high-quality cutting tool. It's designed for precision work, ideal for applications in workshops and DIY projects. This model ensures clean cuts in various materials, making it versatile for handymen.
Type Cutter
Blade Width 18mm
Factory colour Silver
Length 165mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot