Stanley 2-17-204 FatMax® Floorboard Saw 300mm (12in)

MPN
2-17-204
Brand
Stanley
EAN-13
3253562172044
Order Code
97-2676
Country of Origin
France
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stanley Tools FatMax® Floorboard Saw has a comfortable bi-material handle and an ergonomically designed finger rest, useful for extra control when starting a cut. The handle is screwed to the blade and ultrasonically welded for comfort and security.

Teeth on the curved end of the blade help to start off a cut in floorboards and they are induction hardened for a longer cutting life. It features 45° and 90° reference points for quick cuts.

Specification:

Length: 300mm (12in).
Teeth: 13 TPI.


Type Saw
Length 300mm

Reviews

Be the first to submit a review

Trustpilot