Stanley 1-94-738 Cantilever Toolbox Metal Yellow/Black 5 Compartments

MPN
1-94-738
Brand
Stanley
EAN-13
3253561947384
Order Code
07-1969
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £48.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Stanley 1-94-738 Cantilever tool box is a robust metal storage solution in yellow and black. It features a cantilever design for easy access and organisation of tools. Ideal for both professionals and DIY enthusiasts, this empty tool box is perfect for keeping tools secure and portable.
Type Tool box (empty)
Dim (L x W x H) 450 x 208 x 208 mm
Height 208mm
Length 450mm
Material Metal
Max. load Capacity 30kg
Weight 5.2kg
Width 208mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot