Stanley 1-92-908 Jumbo Toolbox 22in + Tray

Order Code:

14-1046

Brand: Stanley MPN: 1-92-908 EAN-13: 3253561929083
  • Country of Origin: Israel
  • View All

Discontinued


Jumbo heavy-duty plastic toolbox from Stanley with 2 removable part organisers built into the lid.


  • Removable tote tray
  • Jumbo series with compartments
  • Full-size, removable upper tray
  • Comfortable handle
  • Metallic locks
  • Built-in bit holder
  • Manufacturer's 6-year guarantee
  • Twin latches
  • Dimensions: 563 x 313 x 300mm
  • Stanley type 1-92-908
Type Box
Dimensions 563 x 313 x 300mm
Handle Yes
Removable tote tray
Step No
Tray Yes
Width 313mm

Trustpilot