Stanley 1-79-206 Rolling Workshop

MPN
1-79-206
Brand
Stanley
EAN-13
3253561792069
Order Code
84-8065
Country of Origin
Israel
  • Not available for Export

Discontinued


The STANLEY® 1-79-206 Modular Rolling Workshop is a portable workshop solution which includes a large flip-bin, detachable deep and shallow drawer and a detachable tool box - making it ideal for storing power tools, hand tools, small parts and accessories. The detachable tool box features a one-touch latch for quick and easy access to tools, as well as an internal, removable tray for storing smaller hand tools. The Rolling Workshop has 2 integral rear pockets for on-board storage of longer items such as spirit levels, along with an integrated V-groove for holding and sawing timbers, pipes and plastic tubing. Each section of the workshop can be connected using the integral side latches. Complete with padlock eye for security, a telescopic pull handle for easy transportation and heavy duty wheels for durability and stability, even on rough surfaces.

It provides versatile organisation for various sizes of tools and small parts and includes:

1 x Deep Mobile Bin module
1 x 2 Drawer module
1 x Deep Toolbox with drawer



  • Aluminium telescopic back handle for ease of use. Handle can be lowered for storage.
  • Detachable deep and shallow drawer for storage of small parts and fixings.
  • One-touch latch for quick and easy access to toolbox
  • Heavy-duty wheels allow for easy on-site manoeuvrability.
  • Side latches to secure each section of the rolling workshop
  • Dimensions: 86.5 x 48.8 x 34.8cm
  • Load Capacity (max.): 35kg
Type Rolling Toolchest
Dimensions 86.5 x 48.8 x 34.8cm
Drawers Yes
Handle Yes
Step No
Tray No
Width 488mm

Trustpilot