Stanley 1-70-316 19" One Touch Tool Box With Drawer

MPN
1-70-316
Brand
Stanley
EAN-13
3253561703164
Order Code
84-8035
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Stanley 1-70-316 One Touch Tool Box has a heavy-duty design and extra width soft grip handle on top for easy lifting. It has a one touch latch for easy opening of the tool box.

  • It has a 2/3rd removable tote tray which allows enough space for large tools to be stored underneath and a deep drawer with ball bearing slides for versatile organisation of various sizes of tools and small parts. It has a V-groove in the lid, which is suitable for use when cutting timber or pipework and an integrated padlock eye for securing tools and contents.
  • Dimensions: 48 x 28 x 29cm.


    Type Box
    Handle Yes
    Step No
    Tray Yes
    Width 48mm
  • Reviews

    Be the first to submit a review

    Trustpilot