Stanley 1-51-507 Curved Claw Hammer Graphite Shaft 570g (20oz)

MPN
1-51-507
Brand
Stanley
EAN-13
3253561515071
Order Code
84-7899

Discontinued


This graphite shafted Curved Claw Hammer is lighter than steel hammers, improves balance and reduces fatigue for heavy uses. Graphite inner core giving strength and good shock absorption. It has a comfortable, slip-resistant grip and a jacketed shaft for overstike protection.

  • The striking face of the head is fully heat treated and rim tempered for strength, safety and to prevent chipping during use.
  • Weight 570g (1 1/4 lb)


    Type Claw hammer
    Weight 570g
    Handle Material Graphite
    Head Material Steel

  • Trustpilot