Stanley 1-30-697 Tylon Tape Measure 5m Durable Easy-Read Blade

MPN
1-30-697
Brand
STANLEY
EAN-13
3253561306976
Order Code
07-1955
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.47 £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 359 in stock

The Stanley Tylon 1-30-697 Tape measure is a 5-metre measuring tool manufactured by Stanley. It features a durable Tylon-coated blade for enhanced protection and readability. This tape measure is ideal for both professional and DIY use, providing accurate measurements for construction and home improvement projects.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Colour Yellow
Max. reading range 5m
Width 19mm

Reviews

Be the first to submit a review

Trustpilot