Stanley 1-30-497 Tape Measure 5m Durable Metric/Imperial Blade

MPN
1-30-497
Brand
STANLEY
EAN-13
3253561304972
Order Code
07-1952
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Stanley 1-30-497 tape measure features a 5-metre length, ideal for precise measurements. Manufactured by Stanley, it is renowned for durability and reliability. This tool is commonly used in construction and DIY projects for accurate measurement tasks.
Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Max. reading range 5m
Width 19mm

Reviews

Be the first to submit a review

Trustpilot