Stanley 1-13-904 FatMax® Bit & Ratchet Set, 32 Piece

MPN
1-13-904
Brand
Stanley
EAN-13
3253561139048
Order Code
98-3898
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The STANLEY® FatMax® Bit & Ratchet Set covers a wide range of applications due to the useful integrated magnetic bit holder and quick change socket wrench screw. These bits are perfect for use in a power drill, cordless drills, impact driver, electric screwdriver, and much more. The modularized storage making pick-up, carrying, and storing of accessories easier. Supplied in a durable case. Contains:

3 x 25mm Phillips Bits: PH1, PH2, PH3.

3 x 25mm Pozidriv Bits: PZ1, PZ2, PZ3.

8 x 25mm Torx Bits: T8, T10, T15, T20, T25, T27, T30, T40.

7 x 25mm Tamperproof Torx Bits: T10, T15, T20, T25, T27, T30, T40.

4 x 25mm Slotted Bits: 4, 4.5, 6.5, 8mm.

4 x 25mm Hexagonal Bits: 3, 4, 5, 6mm.

1 x Adaptor. 

1 x Magnetic Bit Holder 60mm.

1 x 1/4in Mini Ratchet.


Reviews

Be the first to submit a review

Trustpilot