Stanley 1-10-481 Cutter Durable Single Blade Precision Knife

MPN
1-10-481
Brand
Stanley
EAN-13
3253561104817
Order Code
07-1947
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.43 £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 321 in stock

Stanley manufactures the 1-10-481 cutter, a robust and durable tool designed for precision cutting tasks. This single-piece cutter features a sharp blade ideal for slicing through various materials. It is typically used in construction, DIY projects, and crafting.
Type Cutter
Blade Width 18mm
Colour Black, Yellow
Length 180mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot