Stanley 1-10-150 Cutter SM 9mm Standard Plastic Design 1pc

MPN
1-10-150
Brand
Stanley
EAN-13
3253561101502
Order Code
07-1944
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Stanley 1-10-150 Cutter SM is a 9 mm utility cutter known for its precision. Designed for professional and DIY use, it is ideal for cutting cardboard, plastic, and other materials. Stanley's reliable craftsmanship ensures durability and efficient performance.
Type Cutter
Blade Width 9mm
Colour Black, Yellow
Length 130mm
Product type description Un cutter facile d'utilisation.

Reviews

Be the first to submit a review

Trustpilot