Stanley 1-10-018 Cutter Precision Blade Retractable Design 1pc

MPN
1-10-018
Brand
Stanley
EAN-13
3253561100185
Order Code
07-1942
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Stanley is the manufacturer of the 1-10-018 cutter, known for its durability and precision. This cutter, featuring a sharp and replaceable blade, is suitable for tasks requiring accurate cutting. Typical applications include use in crafting, packaging, and general utility work.
Type Cutter
Blade Width 18mm
Factory colour Silver
Length 165mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot