Stanley 0-84-646 FatMax Slip Joint Pliers 12mm Capacity 200mm

MPN
0-84-646
Brand
Stanley
EAN-13
3253560846466
Order Code
84-7443
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Chrome steel alloy forgings, fully hardened and tempered.

  • Induction hardened jaws push lock adjustment button.
  • Ergonomic bi-material handles provide a comfortable and controlled grip.
  • Length 200mm (8 in)


    Type Slip Joint Pliers
    Overall Length 200mm
    Plier Style Slip joint
  • Reviews

    Be the first to submit a review

    Trustpilot