Stanley 0-65-438 FatMax Screwdriver Set Phillips/Pozi/Flared/Parallel Set Of 7

MPN
0-65-438
Brand
STANLEY
EAN-13
3253560654382
Order Code
84-7247
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Stanley STA 0-65-438 FatMax Screwdriver 7 piece set includes

  • 2 x Parallel: 3.5 x 75mm and 5.5 x 125mm
  • 1 x Flared: 6.5 x 150mm
  • 2 x Pozidriv: PZ1 x 100mm and PZ2 x 125mm
  • 2 x Phillips: PH1 x 100mm and PZ2 x 125mm
  • The Stanley FatMax ® Screwdriver sets have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage. The handles are moulded directly to the shaft for a virtually unbreakable bond - giving long life and durability. The screwdrivers have a pinched 'waist' design which allows for high speed screw rotation and a
  • hooking hole for easy and practical storage.
  • The soft-grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.


    Type Screwdrivers Mixed
    Number of Pieces 7
    ESD Safe No
    VDE/1000V Approved No
    Tip Type Various
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Size Various
  • Reviews

    Be the first to submit a review

    Trustpilot