Stanley 0-65-098 FatMax Screwdriver Flared 5.5mm x 100mm

Order Code:

86-9584

Brand: Stanley MPN: 0-65-098 EAN-13: 3253561650987
  • Country of Origin: France
  • View All

Discontinued


Buy Stanley Fatmax Screwdriver Flared 5.5 x 100mm - manufactured with chrome vanadium steel bar, allowing for high torque and reducing the chance of tip breakage. Equipped with soft grip handle for perfect grip plus reduced fatigue.

Incorporating the following features: flared slotted screwdriver, 5.5mm, 125mm blade length, colour coded ends for easy identification of the right screwdriver for each screw type, smooth domed end for fast spinning action, speed and comfort, large diameter handle offers greater torque needed for driving wood screws, handle moulded direct to bar with virtually unbreakable bond, highly reliable and providing extra long life.


Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Blade Length 100mm
Height Safe No
Non Sparking No
Overall Length 100mm

Trustpilot