Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Stanley 0-64-922 Cushion Grip Screwdriver Flared Tip 10mm x 200mm

Order Code:  

84-7095

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 0-64-922 Copy to clipboard EAN-13: 3253560649227
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Out of StockPlease contact us for lead time

The Stanley Cushion Grip Flared tipped screwdrivers have a chrome plated bar which is corrosion resistant and magnetic tips for easy pick up and screw locator.

  • The soft grip handle provides excellent torque and comfort. It has a smooth domed end for fast spinning action, speed and comfort and the large diameter handle offers greater torque which is needed for driving wood screws. Screw tip identification is shown on the handle.
  • Type - Flared
  • Tip size 10mm
  • Blade Length 200mm (8 in)


    Blade Length 200mm
    Insulation Type None
    Drive Type Slotted
    Type Flared
    Overall Length N/A
    Slotted Tip Thickness N/A
    Slotted Tip Width 10mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review