Stanley 0-58-930 DynaGrip™ Nail Punch Set 3 Piece

MPN
0-58-930
Brand
Stanley
EAN-13
3253560589301
Order Code
97-2609
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Stanley DynaGrip™ Nail Punch is induction heat treated for safety and improved performance. With a cupped tip for easy alignment. Its long length allows for setting nails in hard to reach places. Fitted with a over-moulded DynaGrip™ grip, to help dampen vibrations and reduce slipping during use. The grip is colour coded by tip size for easy identification.

Used for driving finish nails beneath trim work.

This set of 3 punches contains the following tip sizes:
1/32in (0.8mm) Yellow Sleeve
1/16in (1.6mm) Grey Sleeve
3/32in (2.4mm) Red Sleeve

Overall Length: 125 mm / 5in


Type Punch

Reviews

Be the first to submit a review

Trustpilot