Stanley 0-43-511 Shock-Proof Torpedo Level Magnetic 230mm

MPN
0-43-511
Brand
Stanley
EAN-13
3253560435110
Order Code
84-6999
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

High impact shock proof level with a rigid aluminium frame and shock resistant rubber ends.

  • Features: V groove edge ideal for pipe work, magnetic strip ideal for scaffolding.
  • It has 3 vials - horizontal, plumb and 45°.
  • Type: torpedo/scaffold level.
  • Length: 230mm.


    Type Torpedo level
    Length 230mm
    Lifetime Warranty No
    Number of Vials 3
  • Reviews

    Be the first to submit a review

    Trustpilot