STANLEY 0-35-458 Rule Tape Measure Yellow Steel 8m

MPN
0-35-458
Brand
Stanley
EAN-13
3253560354589
Order Code
17-6242
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.88 £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Stanley 0-35-458 is , alternatively described as 2904107 - STANLEY 0-35-458, which features a robust, yellow steel tape measure extending to 8 metres. Designed for accuracy and durability, this tape measure is constructed with a corrosion-resistant steel blade, marked with clear, precise metric graduations for ease of use in various engineering tasks. The product is crafted to withstand the demanding environments often encountered on construction and engineering sites, making it suitable for precise measurement tasks in fields such as civil engineering, mechanical installations, and architectural projects. Its ergonomic design includes a secure lock mechanism, ensuring stability during extended use.
Type Rule
Measure Class Class 2
Material Wood
Product Type Rule

Reviews

Be the first to submit a review

Trustpilot