Stanley 0-33-892 FatMax Pro Tape Measure 8m (Width 32mm)

MPN
0-33-892
Brand
Stanley
EAN-13
3253560338923
Order Code
84-6953
Country of Origin
USA

Discontinued


FatMax Extreme tapes have a huge standout from their 32 mm wide blade.

  • The Mylar coating makes the blade 10 times more resistant to abrasion and unique blade armor coating protects the first 15cm, where the tape suffers most wear and tear. With heavy-duty, slip-resistant casing with easy-grip rubber moulding and 3-rivet tru-zero hook gives extra strength and prevents breakage on rewind, also the hook moves in or out to compensate for internal and external measurements.
  • 150% larger end hook: securely holds to all building materials, including rounded or odd shaped items
  • Class II accuracy: 32mm wide blade, providing 4m blade standout
  • Mylar coated blade: provides 10 times more resistance to abrasion than a lacquered blade
  • Blade armour on the first 6 in of the blade protects the blade from breakage at the most susceptible point
  • 3 rivet end hook provides a 40% stronger blade
  • Patented bi-material case for durability and comfort
  • High visibility blade with large, easy to read graphics
  • Patented airlock slide lock for easy locking
  • Size: 8m (metric only).


    Type Tape measure
    Measuring Length 8m
    Body Bi-material
    Length 8m

  • Trustpilot