Stanley 0-33-527 PowerLock® BladeArmor Pocket Tape 8m (Width 25mm) (Metric only)

MPN
0-33-527
Brand
STANLEY
EAN-13
3253560335274
Order Code
97-2819
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.06 £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Stanley PowerLock® BladeArmor® Pocket Tape has a curved steel, Mylar® coated blade that is up to 10 times more resistant to abrasion than normal lacquered blades. The first 100mm of the blade is reinforced with BladeArmor® coating for maximum durability and reduced blade breakage.

Tipped by a super-strong 3 rivet, automatically adjustable, tru-zero end hook. Supplied in a high-impact, chrome plated ABS plastic with a smooth, quick-grab autolocking mechanism and a conventional steel belt clip.

Available with metric only or metric and imperial graduations.

This Stanley PowerLock® BladeArmor® Pocket Tape has metric graduations only.

Blade Length: 8m
Blade Width: 25mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot