Stanley 0-33-443 PowerLock® Classic Pocket Tape 10m/33ft (Width 25mm)

MPN
0-33-443
Brand
STANLEY
EAN-13
3253560334437
Order Code
97-2821
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Stanley PowerLock® Classic Pocket Tape has a Mylar® coated steel blade that is up to 10 times more resistant to abrasion than normal lacquered blades. Tipped by a super-strong 3 rivet, automatically adjustable, tru-zero end hook. Supplied in a high-impact, chrome plated ABS plastic case with a smooth, quick-grab autolocking mechanism and a conventional steel belt clip.

Available with metric only or metric and imperial graduations.

This Stanley PowerLock® Classic Pocket Tape has metric and imperial graduations.

Blade Length: 10m/33ft
Blade Width: 25mm
Accuracy: Class II


Type Tape measure
Measuring Length 10m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot