StandexMeder KSK-1A35-1015 Reed Switch 1 Maker 200V 1A 20W 10.5mm

Image Representative of Range

StandexMeder KSK-1A35-1015 Reed Switch 1 Maker 200V 1A 20W 10.5mm

MPN
2113501015
EAN-13
2050002293120
Order Code
10-6869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.704
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

The StandexMeder Electronics KSK-1A35-1015 is a reed switch with a maximum switching voltage of 200 V DC and 200 V AC, an envelope length of 10.5 mm, and can handle up to 1 A and 20 W. This switch is typically used in applications like door contacts and reed sensors. It is suitable for use in low-power DC circuits and AC circuits.
Type Reed switch
Switching Current 1A
Switching Power 20W
Mounting Type Through-hole
Connection Solder pins
Contact Material 1 maker
Dim (L x W x H) 34.5 x 2.2 x 1.95 mm
Envelope length 10.5mm
Height 1.95mm
Length 34.5mm
Max. switching capacity 20W
Maximum Temperature +130°C
Min. temperature -40°C
Misc Attribute KSK-1A35-1015
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot