StandexMeder 9522712054 Fluid Level Gauge Compact Design 1 piece

MPN
9522712054
EAN-13
2050002331549
Order Code
13-0072
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The StandexMeder Electronics fluid level gauge 9522712054 is a reliable float switch designed to accurately monitor liquid levels. Manufactured by StandexMeder Electronics, it features a durable construction suitable for various industrial applications. This flow sensor is typically used in systems requiring precise fluid level detection.
Type Fluid level gauge
(Ø) 24mm
Cable Length 0.50m
Connector Cable, open end
Contact Type 1 breaker
Dim (Ø x L) 24 mm x 72.5 mm
Length 72.5mm
Max. ambient temperature +80°C
Max. switching capacity 10W
Min. ambient temperature -30°C
Misc Attribute LS02-1B66-PP-500W
Switching current (max.) 0.5A
Switching voltage (max.) 180V AC

Reviews

Be the first to submit a review

Trustpilot