StandexMeder 9522711054 Fluid Level Gauge Accurate Single Piece

MPN
9522711054
EAN-13
2050002331532
Order Code
13-0071
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The StandexMeder Electronics Fluid level gauge 9522711054 is a precise fluid level sensor designed for reliable measurement and control. Manufactured by StandexMeder Electronics, it features a robust float switch mechanism. This product is typically utilised in monitoring fluid levels in various industrial and commercial applications.
Type Fluid level gauge
(Ø) 24mm
Cable Length 0.50m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 24 mm x 72.5 mm
Length 72.5mm
Max. ambient temperature +80°C
Max. switching capacity 10W
Min. ambient temperature -30°C
Misc Attribute LS02-1A66-PP-500W
Switching current (max.) 0.5A
Switching voltage (max.) 180V AC

Reviews

Be the first to submit a review

Trustpilot