StandexMeder 9283901054 MK28-1C-500W Reed Switch 175V DC/AC 1A 10W

MPN
9283901054
EAN-13
2050003801096
Order Code
10-6910
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockBack-order availability date - 07/11/2026

The StandexMeder Electronics MK28-1C-500W is a reed switch capable of handling 175 V DC or 175 V AC with a maximum current of 1 A and power rating of 10 W. This product features a single change-over contact, making it suitable for applications requiring precise switching. Typical uses for this reed switch include door contacts and other sensing applications where reliability and efficiency are crucial.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Connection Open end cable
Contact Material 1 change-over
Dim (L x W x H) 25.4 x 19.1 x 6.4 mm
Enclosure material Nylon
Height 6.4mm
Length 25.4mm
Max. switching capacity 10W
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute MK28-1C-500W
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot