StandexMeder 2240000001 MK04-Set Reed Switch 180V DC/AC 0.5A 10W Sensor

Image Representative of Range

StandexMeder 2240000001 MK04-Set Reed Switch 180V DC/AC 0.5A 10W Sensor

MPN
2240000001
EAN-13
2050003801119
Order Code
10-6873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 204 in stock

The StandexMeder Electronics MK04-Set reed switch operates at 180 V DC or 180 V AC with a current capacity of 0.5 A and a power rating of 10 W. This versatile component is commonly used in sensing applications such as reed sensors and door contacts. Ideal for securely monitoring door statuses, it offers reliable performance in automation and security systems.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (L x W x H) 23 x 13.9 x 5.9 mm
Height 5.9mm
Length 23mm
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -30°C
Misc Attribute MK04-Set
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot