StandexMeder 2206080002 MK06-8-C Reed Sensor 180V 0.5A 10W Proximity Detect

Image Representative of Range

StandexMeder 2206080002 MK06-8-C Reed Sensor 180V 0.5A 10W Proximity Detect

MPN
2206080002
EAN-13
2050002293205
Order Code
10-6872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

StandexMeder Electronics MK06-8-C reed switch has a switching voltage of 180 V DC and 180 V AC, with a current rating of 0.5 A and power handling of 10 W. This reed switch is commonly used in applications requiring reliable sensing such as door contacts and can be integrated into various reed sensor designs. StandexMeder Electronics is known for producing high-quality reed switches that are suitable for both AC and DC circuits.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Through-hole
Connection Solder pins
Contact Material 1 maker
Dim (L x W x H) 22.32 x 3.3 x 4.2 mm
Height 4.2mm
Length 22.32mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute MK06-8-C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15
Width 3.3mm

Reviews

Be the first to submit a review

Trustpilot