Stahlwille 81620009 13301 Tool Box Empty Wxhxd 490X188X365Mm Sturdy Design

MPN
81620009
Brand
Stahlwille
EAN-13
4018754331611
Order Code
17-6224
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Product Type:

    Lid insert Tool box (empty)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Stahlwille 81620009 is a reliable tool box designed for professionals requiring durable storage solutions. This sturdy tool casing, also known as the Stahlwille 13301, features dimensions of 490 x 188 x 365 mm, accommodating a variety of tools commonly utilised in engineering, maintenance, and repair tasks. Constructed with a robust design, it ensures long-lasting performance and easy portability, making it suitable for fieldwork and in-shop applications. Its empty configuration allows customisation to fit diverse tool sets, meeting the precise needs of engineers across multiple disciplines. The practical design facilitates the organisation and safeguarding of essential tools, contributing to increased efficiency and productivity on site.
Height 188mm
Length 365mm
Width 490mm
Colour Black
Material Acrylonitrile butadiene styrene
Dimensions (W x H x D) 490 x 188 x 365 mm
Inside height 169mm
Inside Width 460mm
Internal depth 315mm
Product Type Tool box (empty)
Volume 27L
Weight 4.5kg

Reviews

Be the first to submit a review

Trustpilot