Stahlwille 77401030 12921N Telescopic Inspection Mirror

MPN
77401030
Brand
Stahlwille
EAN-13
4018754167012
Order Code
17-6210
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.66 £27.63
10+ £26.37 £26.35
50+ £26.22 £26.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Stahlwille 77401030 12921N is a telescopic mirror that provides enhanced visibility in confined spaces and areas that are otherwise difficult to access. Featuring a retractable telescopic shaft, this round mirror allows for precise manoeuvrability and variable reach adjustments, which is essential for detailed inspections and maintenance tasks in engineering applications. Constructed with high-quality materials, it ensures durability and reliability under demanding conditions. Engineers frequently utilise this tool in a variety of fields, including automotive inspection, mechanical assembly, and facilities maintenance, where visual access to hidden components is crucial for successful operations. This variant, also identified by the alternate description 2485673 - Stahlwille 77401030, is engineered to meet the rigorous standards expected in professional environments.
Type Speculum
Mirror Size 30mm
Telescopic Yes
Dimensions (Ø) 30mm
Weight 108g

Reviews

Be the first to submit a review

Trustpilot