Stahlwille 735/4 58250004 High-tooth-count ratchet 1/4"

MPN
58250004
Brand
Stahlwille
EAN-13
4018754334735
Order Code
65-5422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £106.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Stahlwille 735/4 58250004 High-Tooth-Count Ratchet is a premium tool designed for professionals who demand precision and reliability. This fine-tooth ratchet is perfect for various applications, ensuring efficient and accurate performance even in confined spaces. Reversible, 60 teeth
Type Rachet
Drive Size 1/4"
Downforce 1/4"
Material Chromoly steel
Max. Torque 42Nm
Number of Teeth 60
Weight 82g

Reviews

Be the first to submit a review

Trustpilot