Stahlwille 721/30 QUICK 50204030 Torque Wrench 60 - 300 Nm

MPN
50204030
Brand
Stahlwille
EAN-13
4018754268948
Order Code
65-5385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £343.82 £282.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Stahlwille 721/30 QUICK 50204030 Torque Wrench is a precision-engineered tool designed for professionals who require accurate and reliable torque settings. Ideal for a wide range of applications, this torque wrench ensures precise tightening and dependable performance.
Type Torque Wrench
Length 553mm
Torque Range 300Nm
Torque (min.) 60Nm
Weight 1646g

Reviews

Be the first to submit a review

Trustpilot