Stahlwille 58224027 Box Wrench Socket Bit 27 mm

MPN
58224027
Brand
Stahlwille
EAN-13
4018754034291
Order Code
65-5418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £97.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stahlwille Box Wrench Socket Bit is a high-quality tool designed for professionals who demand precision and reliability. This socket bit is perfect for various applications, ensuring efficient and accurate performance.
Type Socket Bit
Drive Size 27mm
Dim (L x W) 72 mm x 42.5 mm
Length 72mm
Width 42.5mm

Reviews

Be the first to submit a review

Trustpilot