Stahlwille 58224024 Box Wrench Socket Bit 24 mm

MPN
58224024
Brand
Stahlwille
EAN-13
4018754034284
Order Code
65-5417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £70.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Stahlwille Box Wrench Socket Bit is a high-quality tool designed for professionals who demand precision and reliability. This socket bit is perfect for various applications, ensuring efficient and accurate performance.
Type Socket Bit
Drive Size 24mm
Dim (L x W) 69 mm x 37.5 mm
Length 69mm
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot