Stahlwille 58224013 Box Wrench Socket Bit 13 mm

MPN
58224013
Brand
Stahlwille
EAN-13
4018754034192
Order Code
65-5413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £81.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Stahlwille Box Wrench Socket Bit is a high-quality tool designed for professionals who demand precision and reliability. This socket bit is perfect for various applications, ensuring efficient and accurate performance.
Type Socket Bit
Drive Size 13mm
Dim (L x W) 61 mm x 22.5 mm
Length 61mm
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot