Stahlwille 46213025 Slotted screwdriver Flat Blade Torque Handle 80mm length

MPN
46213025
Brand
Stahlwille
EAN-13
4018754277216
Order Code
17-6190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.08
10+ £3.83
50+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Stahlwille 4621 0 0,4X 2,5X 80 is a precision-engineered slotted screwdriver featuring the distinctive Torque handle for enhanced torque transmission and ergonomic comfort. This tool, crafted from high-quality materials, ensures durability and reliable performance in demanding industrial environments. Often utilised in situations requiring precise torque and delicate handling, it is particularly well-suited for fine mechanical assembly and maintenance tasks across sectors such as electronics and precision engineering. Equipped with a sturdy, corrosion-resistant shank and a precisely milled tip, this screwdriver is designed to provide superior grip and control in professional applications.
Length 80mm
ESD Safe No
VDE/1000V Approved No
Downforce Slot
Product Type Slotted screwdriver
Size 0
Weight 27g

Reviews

Be the first to submit a review

Trustpilot