Stahlwille 428 QR 12021000 Cardan joint 3/8 inch Drive 3/8" (10 mm) 60 mm

MPN
12021000
Brand
Stahlwille
EAN-13
4018754150991
Order Code
65-5202
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Universal joint with quick-release safety lock. Design according to DIN 3123 and ISO 3316.
Type Cardan Joint
Drive Size 3/8" (10 mm)
Length 60mm
Spanner size (inch) 3/8in

Reviews

Be the first to submit a review

Trustpilot