Stahlwille 405QR/4 11011006 Bit Extension Bar Drive 1/4" (6.3 mm) 102 mm

MPN
11011006
Brand
Stahlwille
EAN-13
4018754196128
Order Code
65-5183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Extension with quick-release safety lock, design according to DIN 3123 and ISO 3316.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Length 102mm
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot