Christmas Opening Hours and Delivery Dates here

Stahlwille 40482828 Combination Spanner 7/16in AF

Order Code:

97-2437

Brand: Stahlwille MPN: 40482828 EAN-13: 4018754020140

Discontinued


Stahlwille Series 13A Combination Spanners. AF Imperial, with 15° offset ring end. Drop-forged from high-grade chrome alloy steel and chrome plated.

The spanners are optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and gently quenched in oil. They are extremely strong yet lightweight due to Stahlwille's 'double-T profile'. Stahlwille's unique plating method prevents the problem of chrome flaking.

The spanner's ring ends are equipped with an Anti-Slip Drive profile to permit high transmission of forces to the flats of the nuts and bolts without damaging them.

Made in Germany.

Stahlwille Combination Spanner.

Size: 7/16 AF.
Length: 135mm.


Type Combination Spanner

Trustpilot