Stahlwille 40 7 01010007 Hex Head Bits 7 mm

MPN
01010007
Brand
Stahlwille
EAN-13
4018754000036
Order Code
65-5006
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Stahlwille 40 7 01010007 Hex Head Bits 7 mm - Design according to DIN 3124 and ISO 2725-1. Manufactured from hpq ® high-performance steel, chrome-plated surface.
Type Hex Bit
Socket Size 7mm
Material HPQ premium steel

Reviews

Be the first to submit a review

Trustpilot